ABB Switch Disconnector, 4-Pole

This image is representative of the product range

Subtotal (1 unit)*

$3,382.09

(exc. GST)

$3,720.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,382.09

*price indicative

RS Stock No.:
721-976
Mfr. Part No.:
1SCA022800R1750
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP00

Series

1SC

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is a robust four pole, front-operated solution designed for base mounting to facilitate seamless electrical control. Engineered to be non-fusible, it provides a reliable means of managing electrical circuits with ease. Additionally, this product includes a Terminal bolt kit to ensure safe and secure connections, while the handle and shaft are sold separately, allowing for customised installation. Built to offer high durability and a pollution degree rating of 3, the OT600U04 excels in environments that require stringent operational standards, making it a preferred choice for professionals seeking efficiency and safety in their systems.

Handles a conventional thermal current of up to 600 A, ensuring optimal performance in demanding applications

Designed with a front IP00 degree of protection, suitable for various operational environments

Accommodates a fourth pole with switched simultaneous function, enhancing its versatility

Integrated lug terminals Streamline connections, promoting easier installation

Mechanical durability rated for 10,000 operations increases reliability over time

Supports mounting flexibility with base mounting options to suit specific installation needs

Compliant with standards such as IEC 60947-3 and UL/CSA, meeting rigorous industry requirements

Pollution degree rating of 3 confirms its suitability for applications in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy