ABB Switch Disconnector, 4-Pole, 1.25kA

Subtotal (1 unit)*

$6,680.72

(exc. GST)

$7,348.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,680.72

*price indicative

RS Stock No.:
259-9673
Mfr. Part No.:
1SCA022860R7040
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Base

Switching Voltage

1kV

Terminal Type

Lug Terminal

Switching Current

1.25kA

IP Rating

IP00

Series

1SCA02

Switching Power

1200kW

Standards/Approvals

IEC 60947-3/UL 98/CSA C22.2 No. 4

COO (Country of Origin):
FI
The ABB front operated switch-diconnector has 4 poles. It has 48 W power loss at rated operating conditions.

Lug terminals

Base mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy