ABB Fuse Switch, 4-Pole
- RS Stock No.:
- 721-176
- Mfr. Part No.:
- 1SCA022825R4530
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$4,296.16
(exc. GST)
$4,725.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,296.16 |
*price indicative
- RS Stock No.:
- 721-176
- Mfr. Part No.:
- 1SCA022825R4530
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH3 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH3 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Highly functional switch fuse designed for Advanced protection in electrical systems. Tailored for front operation and featuring a four pole configuration, this device is essential for ensuring reliable performance in demanding environments. It boasts a rated current of 630 A and is fully compliant with IEC standards, guaranteeing optimal safety and efficacy. With a Compact design, the switch fuse supports easy integration into various setups, making it Ideal for industrial applications. Its meticulously engineered components offer exceptional durability and ease of use, ensuring long-term Value for all users.
Front operated design for convenient accessibility
Four pole configuration ensures comprehensive circuit protection
Rated current of 630 A, suitable for high-demand applications
Achieves a pollution degree of 3 for added reliability
Compact dimensions allow for seamless installation in limited spaces
Terminal type features lug terminals for secure connections
Thermal current rating of 630 A enhances operational efficiency
IP20 degree of protection guards sensitive components against solid objects
UL/CSA technical compliance ensures adherence to safety standards
Traceable EPD ensures transparency in environmental impact
Related links
- ABB Fuse Switch, 4-Pole
- ABB Fuse Switch Disconnector 160 A, 160A
- ABB Fuse Switch Disconnector 125 A, 125A
- ABB Fuse Switch Disconnector 630 A, 630A
- ABB Fuse Switch Disconnector 400A, NH2
- Siemens Light Switch, 4-Pole
- Schneider Electric Switch Disconnector Auxiliary Switch, 4-Pole
- ABB Switch Disconnector, 4-Pole