ABB Fuse Switch Disconnector, 4-Pole, 125 A, 125A
- RS Stock No.:
- 231-9271
- Mfr. Part No.:
- 1SCA115903R1001 OS125GB22N1P
- Brand:
- ABB
Subtotal (1 unit)*
$937.88
(exc. GST)
$1,031.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $937.88 |
*price indicative
- RS Stock No.:
- 231-9271
- Mfr. Part No.:
- 1SCA115903R1001 OS125GB22N1P
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 690V ac | |
| Switching Current | 125A | |
| Terminal Type | Lug Terminal | |
| Series | ABB OS | |
| Mechanical Fuse Size | A2-A4 | |
| Fuse Current | 125A | |
| Switching Power | 110kW | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | CCC, CSA, DNV GL, EAC, IEC 60947-3, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 690V ac | ||
Switching Current 125A | ||
Terminal Type Lug Terminal | ||
Series ABB OS | ||
Mechanical Fuse Size A2-A4 | ||
Fuse Current 125A | ||
Switching Power 110kW | ||
Auxiliary Contacts Available No | ||
Standards/Approvals CCC, CSA, DNV GL, EAC, IEC 60947-3, REACH, RoHS, UL | ||
- COO (Country of Origin):
- FI
The ABB Switch Fuses is front operated. It has a 4-pole and British Standard,A2-A4. Handle and shaft not included and switched with solid link. Standards is IEC 60947-3.
Terminal Width - 20 mm
Tightening Torque - 15 to 22 N·m
Fuse Type's
- RS Stock No. 2599786
- Mfr. Part No. 1SCA115900R1001
Each
$818.95
- RS Stock No. 2599825
- Mfr. Part No. 1SCA122008R1001
Each
$859.12
- RS Stock No. 2599787
- Mfr. Part No. 1SCA115902R1001
Each
$818.95
- RS Stock No. 2599809
- Mfr. Part No. 1SCA116761R1001
Each
$909.30
Related links
- ABB Fuse Switch Disconnector 125 A, 125A
- ABB Fuse Switch Disconnector 125 A, 125A
- ABB Fuse Switch Disconnector 125 A, 125A
- Eaton Switch Disconnector 125 A, 125A
- Siemens Fuse Switch Disconnector 125 A, 125A
- Eaton Fuse Switch Disconnector 125 A, 125A
- Eaton Fuse Switch Disconnector 125 A, 125A
- Eaton Switch Disconnector 125 A, 125A











