ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 717-066
- Mfr. Part No.:
- 1SCA022722R9640
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$467.94
(exc. GST)
$514.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $467.94 |
*price indicative
- RS Stock No.:
- 717-066
- Mfr. Part No.:
- 1SCA022722R9640
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed to provide a reliable and efficient means of isolating electrical circuits. This 3 pole, front-operated device ensures safe operation while being base-mounted for easy installation. It boasts a robust construction, complete with a Terminal bolt kit for secure connectivity. Specially designed for environments that demand high durability, this switch disconnector supports thermal currents of up to 200 A while maintaining an IP00 degree of protection. Its compatibility with various operational modes and compliance with IEC standards makes it a versatile choice for low voltage applications.
3 pole design ensures effective circuit isolation and operation
Front operation allows for convenient access in tight spaces
Base mounting simplifies installation across various applications
Includes Terminal bolt kit to guarantee secure electrical connections
Rated for a thermal current of 200 A to accommodate high-demand applications
Pollution degree 3 rating ensures reliability in challenging conditions
Robust construction designed for mechanical durability up to 20,000 operations
Meets IEC 60947-3 standards for safety and performance assurance
IP00 degree of protection facilitates use in less demanding environmental conditions
Compatible with multiple tightening torque specifications for secure installations