Eaton Fuse Switch Disconnector, 2-Pole, 125 A, 125A
- RS Stock No.:
- 125-079
- Mfr. Part No.:
- 179270 PV-DIS-10-125/2-ROT
- Brand:
- Eaton
Subtotal (1 unit)*
$660.84
(exc. GST)
$726.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $660.84 |
*price indicative
- RS Stock No.:
- 125-079
- Mfr. Part No.:
- 179270 PV-DIS-10-125/2-ROT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Voltage | 1kV | |
| Terminal Type | Frame Clamp | |
| Switching Current | 125A | |
| IP Rating | IP40, IP20 | |
| Series | PV-DIS | |
| Switching Power | 0kW | |
| Minimum Operating Temperature | -20°C | |
| Fuse Current | 125A | |
| Maximum Operating Temperature | 40°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | IEC 60947-2, RoHS conform VDE, IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Voltage 1kV | ||
Terminal Type Frame Clamp | ||
Switching Current 125A | ||
IP Rating IP40, IP20 | ||
Series PV-DIS | ||
Switching Power 0kW | ||
Minimum Operating Temperature -20°C | ||
Fuse Current 125A | ||
Maximum Operating Temperature 40°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals IEC 60947-2, RoHS conform VDE, IEC 60947-3 | ||
- COO (Country of Origin):
- RS
The Eaton Photovoltaic Switch disconnector features a compact design with a width of only 54mm, supporting up to 1000V DC. It ensures increased safety with independent manual operation and maintains stable performance at every current level, regardless of polarity. With fewer poles, it reduces power loss and operates at 1000V DC with a current rating of 125 A. Equipped with a rotary handle, it complies with IEC 60947-3 DC-PV1 standards.
Shock resistance
RoHS compliant
VDE approved
IP20 degree protection
Related links
- Eaton Fuse Switch Disconnector 125 A, 125A
- Eaton Fuse Switch Disconnector 16 A, 16A
- Eaton Fuse Switch Disconnector 32 A, 32A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Switch Disconnector, 2-Pole
- ABB Fuse Switch Disconnector 125 A, 125A
- Eaton Fuse Switch Disconnector 125 A, 125A
- Eaton Switch Disconnector 125 A, 125A
