Eaton Fuse Switch Disconnector, 3-Pole, 125 A, 125A

Subtotal (1 unit)*

$724.69

(exc. GST)

$797.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$724.69

*price indicative

RS Stock No.:
258-478
Mfr. Part No.:
280917 P5-125/V/SVB-SW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Rear

Switching Voltage

8000V ac

Terminal Type

Frame Clamp

Switching Current

125A

IP Rating

IP65

Series

P5

Minimum Operating Temperature

-25°C

Switching Power

45kW

Fuse Current

125A

Maximum Operating Temperature

50°C

Standards/Approvals

EN 60947-3, UL 508

COO (Country of Origin):
DE
The Eaton main switch is designed to provide enhanced safety and reliability for electrical management in various industrial applications. With its robust build and user-friendly interface, it incorporates a black rotary handle along with a locking ring, ensuring it can be securely locked in the off position. This product not only meets the strictest standards of performance but is also versatile enough for rear mounting in diverse setups. Its comprehensive features simplify operation while maximising protection against environmental factors such as humidity and corrosion. Ideal for professionals seeking dependable performance, this main switch supports seamless integration into existing systems, ensuring peace of mind and operational efficiency.

Lockable in the off position for added safety

Designed for rear mounting for flexible installation options

IP65 rated front protection against dust and water

Mechanical lifespan of up to 100,000 operations, ensuring durability

Compatible with auxiliary contacts for enhanced functionality

Robust construction for reliable performance in demanding environments

Interlockable design to prevent unauthorised operation

Achieves compliance with multiple international standards

Suitable for motor disconnect applications, enhancing operational control

Damp heat resistance, enabling use in diverse climatic conditions

  • RS Stock No. 0256857
  • Mfr. Part No. 280911 P5-125/EA/SVB-SW
Each
$631.12
  • RS Stock No. 0257996
  • Mfr. Part No. 280912 P5-125/EA/SVB-SW/HI10
Each
$698.97
  • RS Stock No. 0263023
  • Mfr. Part No. 6096804 DMM-125/3/M4/P-G
Each
$590.13
  • RS Stock No. 2114104
  • Mfr. Part No. 3KF2312-0LF11
Each
$643.70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy