Eaton Switch Disconnector, 4-Pole
- RS Stock No.:
- 253-855
- Mfr. Part No.:
- 266001 PN1-4-125
- Brand:
- Eaton
Subtotal (1 unit)*
$1,108.16
(exc. GST)
$1,218.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,108.16 |
*price indicative
- RS Stock No.:
- 253-855
- Mfr. Part No.:
- 266001 PN1-4-125
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Ground | |
| Series | NZM | |
| IP Rating | IP00, IP10, IP20, IP66, IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60068-2-30, IEC 60068-2-78, VDE 0160 Part 100, IEC/EN 60947, IEC/EN 60204, VDE 0113, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Ground | ||
Series NZM | ||
IP Rating IP00, IP10, IP20, IP66, IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60068-2-30, IEC 60068-2-78, VDE 0160 Part 100, IEC/EN 60947, IEC/EN 60204, VDE 0113, VDE 0660 | ||
- COO (Country of Origin):
- RO
The Eaton Switch disconnector is engineered for superior reliability and exceptional performance in electrical distribution systems. This cutting-edge device integrates advanced technology with a robust design, ensuring optimal functionality in demanding environments. With a capacity rating of 125A and compatibility with unearthed supply systems, this switch-disconnector is a versatile solution suitable for various applications.
Capable of withstanding extreme environmental conditions
Designed to facilitate efficient heat dissipation during operation
Features robust protection against electric shocks
Supports flexible terminal connections for various conductor types
Incorporates extensive thermal and mechanical stability features
