Eaton Switch Disconnector, 3-Pole, 630 A, 400A

Subtotal (1 unit)*

$2,894.11

(exc. GST)

$3,183.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,894.11

*price indicative

RS Stock No.:
253-736
Mfr. Part No.:
266019 N3-400
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Built-In, Ground

Electrical Phase

3

Switching Voltage

690V

Terminal Type

Screw

Switching Current

400A

Series

Eaton Moeller NZM

IP Rating

IP20

Fuse Current

630A

Minimum Operating Temperature

-25°C

Switching Power

200kW

Maximum Operating Temperature

70°C

Standards/Approvals

VDE 0660, VDE 0160 Part 100, VDE 0113, IEC/EN 60947

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Switch disconnector model combines robust performance with innovative features, making it an ideal choice for environments that demand high operational reliability. Designed for use in unearthed supply systems at up to 690 V, it ensures safe and effective disconnection of electrical circuits, providing enhanced protection against faults.

Enclosed in durable IP20 protection

Facilitates a wide range of terminal capacity options for versatile connectivity

Available with optional motor drive to automate operations seamlessly

Incorporates a finger and back of hand proof design for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy