Eaton Switch Disconnector, 3-Pole
- RS Stock No.:
- 255-955
- Mfr. Part No.:
- 266017 PN3-400
- Brand:
- Eaton
Subtotal (1 unit)*
$2,344.24
(exc. GST)
$2,578.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,344.24 |
*price indicative
- RS Stock No.:
- 255-955
- Mfr. Part No.:
- 266017 PN3-400
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Ground | |
| Terminal Type | Screw | |
| IP Rating | IP66, IP40, IP20, IP10, IP00 | |
| Series | NZM | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE 0660, VDE 0160 Part 100, VDE 0113, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Ground | ||
Terminal Type Screw | ||
IP Rating IP66, IP40, IP20, IP10, IP00 | ||
Series NZM | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE 0660, VDE 0160 Part 100, VDE 0113, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Circuit breaker is designed for superior performance and reliability in demanding environments. Built to facilitate both switching and disconnection, this three-pole, 400A switch-disconnector ensures safety in electrical installations by providing effective current interruption in case of faults.
Features thermal stability verification to safely handle varying temperatures
Integrates corrosion resistance measures to ensure longevity in diverse environments
Facilitates easy heat dissipation
Includes interlockable functionality for enhanced operational safety
Innovative design ensures back of hand protection against direct contact
