Eaton Switch Disconnector, 3-Pole, 250 A, 250A
- RS Stock No.:
- 248-898
- Mfr. Part No.:
- 183055 XNH1-FCE-S250
- Brand:
- Eaton
Subtotal (1 unit)*
$1,642.35
(exc. GST)
$1,806.58
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,642.35 |
*price indicative
- RS Stock No.:
- 248-898
- Mfr. Part No.:
- 183055 XNH1-FCE-S250
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Busbar | |
| Switching Voltage | 800V ac | |
| Switching Current | 250A | |
| Series | xEffect XNH | |
| IP Rating | IP10, IP20 | |
| Switching Power | 0kW | |
| Mechanical Fuse Size | NH1 | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 250A | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | IEC/EN 60947-3, IEC 61000-4-5, IEC 61000-4-4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Busbar | ||
Switching Voltage 800V ac | ||
Switching Current 250A | ||
Series xEffect XNH | ||
IP Rating IP10, IP20 | ||
Switching Power 0kW | ||
Mechanical Fuse Size NH1 | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 250A | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals IEC/EN 60947-3, IEC 61000-4-5, IEC 61000-4-4 | ||
- COO (Country of Origin):
- DE
The Eaton innovative xEffect device redefines circuit protection with cutting-edge technology and robust design. Engineered for optimal performance, it ensures reliable safety and functionality in busbar systems. With advanced electronic fuse monitoring, it provides real-time insights into operation, elevating the standards of operational efficiency while safeguarding against faults. The xEffect mechanism facilitates a seamless connection to various configurations, offering flexibility and adaptability for diverse environments. Additionally, the device showcases a commitment to sustainability, conforming to RoHS standards, while maintaining impressive thermal and mechanical specifications. Overall, this product stands out as a premium solution for professionals seeking dependable protection in electrical applications.
Electronic fuse monitoring enhances real-time safety oversight
Designed for busbar mounting, offering efficient space utilisation
Halogen-free materials promote a safer working environment
Compliant with stringent RoHS regulations for eco-friendliness
IP20 protection maintains safety during standard operations
Designed for flexibly adapting to varying installation requirements
Vertical or horizontal mounting options cater to different setups
Self-extinguishing properties ensure increased fire safety
Related links
- Eaton Switch Disconnector 250 A, 250A
- Eaton 250A Fuse Holder, 3P-Pole for NH1 Fuse
- Eaton Switch Disconnector 250A
- Eaton Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 400 A, 400A
