Eaton Switch Disconnector, 3-Pole, 250A
- RS Stock No.:
- 248-897
- Mfr. Part No.:
- 183051 XNH1-S250
- Brand:
- Eaton
Subtotal (1 unit)*
$759.51
(exc. GST)
$835.46
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $759.51 |
*price indicative
- RS Stock No.:
- 248-897
- Mfr. Part No.:
- 183051 XNH1-S250
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Busbar | |
| Switching Voltage | 690V | |
| Switching Current | 250A | |
| Switching Power | 23kW | |
| Mechanical Fuse Size | NH1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 60068-2-78, IEC/EN 60947-3, IEC 60068-2-30, IEC/EN 60204 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Busbar | ||
Switching Voltage 690V | ||
Switching Current 250A | ||
Switching Power 23kW | ||
Mechanical Fuse Size NH1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 60068-2-78, IEC/EN 60947-3, IEC 60068-2-30, IEC/EN 60204 | ||
- COO (Country of Origin):
- DE
The Eaton xEffect XNH device for busbar systems is engineered for exceptional circuit protection, integrating innovative features that ensure reliability and efficiency. This multicircuit NH fuse-switch disconnector is constructed with a robust polyamide material, designed to withstand a wide range of operational challenges. With a compact design, it seamlessly accommodates installation in both vertical and horizontal orientations, making it versatile for various applications. The device meets stringent compliance standards, ensuring safety and durability in demanding environments. It operates effectively within an ambient temperature range of -25 °C to 55 °C, boasting a power frequency rating of 40 Hz to 60 Hz. Enhanced with certifications that affirm its quality, this product represents a reliable solution for modern electrical systems.
Flexible mounting options enhance installation efficiency
Halogen-free construction promotes safer environments
Self-extinguishing properties ensure safer operation
Robust resistance to corrosion extends product lifespan
Designed for minimal heat dissipation, improving energy efficiency
Easy to operate with a front-side actuator for user convenience
Optional locking facility adds a layer of security
Screw connection type provides reliable electrical connections
Meets electrical safety standards, assuring peace of mind
Adaptable for use with various busbar configurations
