Eaton Switch Disconnector, 3-Pole, 250 A, 250A
- RS Stock No.:
- 244-570
- Mfr. Part No.:
- 183053 XNH1-FCL-S250
- Brand:
- Eaton
Subtotal (1 unit)*
$879.71
(exc. GST)
$967.68
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $879.71 |
*price indicative
- RS Stock No.:
- 244-570
- Mfr. Part No.:
- 183053 XNH1-FCL-S250
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Busbar, Horizontal, Vertical | |
| Switching Voltage | 800V | |
| Terminal Type | Screw | |
| Switching Current | 250A | |
| Series | xEffect XNH | |
| IP Rating | IP10, IP20, IP2XC | |
| Mechanical Fuse Size | NH1 | |
| Switching Power | 0kW | |
| Fuse Current | 250A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | IEC/EN 60947-3, the product standard's requiremENts | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Busbar, Horizontal, Vertical | ||
Switching Voltage 800V | ||
Terminal Type Screw | ||
Switching Current 250A | ||
Series xEffect XNH | ||
IP Rating IP10, IP20, IP2XC | ||
Mechanical Fuse Size NH1 | ||
Switching Power 0kW | ||
Fuse Current 250A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals IEC/EN 60947-3, the product standard's requiremENts | ||
- COO (Country of Origin):
- DE
The Eaton xEffect XNH device is a cutting-edge solution tailored for effective circuit protection in busbar systems. Engineered by industry leader Eaton, The Eaton innovative fuse-switch combines premium performance with advanced technology, ensuring reliable operation in demanding environments. Its compact design facilitates straightforward installation, while the robust features, including light fuse monitoring and a high short-circuit current rating, provide peace of mind for electrical professionals. This device meets stringent global compliance standards, making it a premier choice for modern electrical infrastructure. Whether for permanent operation or in critical applications, this fuse-switch delivers superior performance and exceptional durability, redefining the benchmarks of reliability in today's market.
Innovative design optimised for busbar systems
Light fuse monitoring enhances operational safety
High short-circuit current capability ensures reliable performance
Halogen-free materials contribute to environmental safety
Compact dimensions allow for easy integration in various setups
Sealable standard features improve security during operation
Optional locking facility provides added safety
Compatible with multiple fuse types for versatility
Advanced electromagnetic compatibility ensures stable performance
Suitable for both vertical and horizontal mounting options
