Better World
Schneider Electric Fuse Switch Disconnector, 3 Pole, 63A Max Current, 63A Fuse Current
- RS Stock No.:
- 211-2291
- Mfr. Part No.:
- GS1GD3
- Brand:
- Schneider Electric
On back order for despatch 12/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$701.87
(exc. GST)
$772.06
(inc. GST)
Units | Per unit |
---|---|
1 + | $701.87 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-2291
- Mfr. Part No.:
- GS1GD3
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric TeSys GS series of GS1G is a switch-disconnector fuse with 63 A of thermal current.
It consist three poles
3 NO Contacts type and composition
3 NO Contacts type and composition
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Maximum Current | 63A |
Fuse Current Rating | 63A |
Enclosed/Not Enclosed | Enclosed |
Mounting Type | DIN Rail |
Normal State Configuration | 3NO |
Range | TeSys |
Series | GS1G |
Mechanical Fuse Size | DIN 000 |
Better World Verification | Green Premium |
Better World Product | Yes |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Related links
- Schneider Electric Fuse Switch Disconnector, 3 Pole, 63A Max...
- Schneider Electric Switch Disconnector, 3 Pole, 63A Max Current,...
- ABB Fuse Switch Disconnector, 3 Pole, 63A Max Current, 63A Fuse Current
- Socomec Fuse Switch Disconnector, 3 Pole, 63A Max Current, 63A Fuse Current
- Siemens Fuse Switch Disconnector, 3 Pole, 63A Max Current, 63A Fuse Current
- Siemens Switch Disconnector, 3 Pole, 63A Max Current, 63A Fuse Current
- Schneider Electric Fuse Switch Disconnector, 4 Pole, 63A Max...
- ABB Fuse Switch Disconnector, 3 Pole, 63A Max Current, 60A Fuse Current