Eaton Fuse Switch Disconnector, 4-Pole, 63 A, 63A
- RS Stock No.:
- 245-945
- Mfr. Part No.:
- 1314009 DCM-63/4-SK+FM
- Brand:
- Eaton
Subtotal (1 unit)*
$252.71
(exc. GST)
$277.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $252.71 |
*price indicative
- RS Stock No.:
- 245-945
- Mfr. Part No.:
- 1314009 DCM-63/4-SK+FM
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Surface | |
| Switching Voltage | 415V | |
| Switching Current | 63A | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Series | DCM | |
| Switching Power | 63kW | |
| Fuse Current | 63A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | CE, EAC, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, Lloyds, RoHS, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Surface | ||
Switching Voltage 415V | ||
Switching Current 63A | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Series DCM | ||
Switching Power 63kW | ||
Fuse Current 63A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals CE, EAC, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, Lloyds, RoHS, VDE 0660 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton switch-disconnector represents a sophisticated choice for reliable isolation in various electrical applications. Engineered by Eaton, it combines robust performance with a sleek design, making it an essential component for any modern electrical installation. The 4-pole, 63 A device features an optional stop function, allowing for efficient operation while ensuring safety standards are adhered to. Designed for surface mounting, its versatile connections promote easy installation in numerous configurations. Whether utilising it in distribution boards or for ground mounting, this product delivers peace of mind with its high-quality construction and adherence to international safety standards.
Features optional stop function for enhanced operational security
Designed for easy installation in diverse mounting scenarios
Robust construction allows for high mechanical lifespan
Complies with key international electrical safety standards
Lightweight design facilitates straightforward handling on-site
IP20 degree of protection ensures reliable operation in various conditions
Built for a wide range of applications, from main to maintenance switches
Related links
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 320 A, 320A
- Eaton Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 40 A, 40A
- Eaton Fuse Switch Disconnector 40 A, 40A
- Eaton Fuse Switch Disconnector 63 A, 63A
- ABB Fuse Switch Disconnector 63 A, 63A
