Schneider Electric Fuse Switch Disconnector, 3-Pole
- RS Stock No.:
- 244-997
- Mfr. Part No.:
- 31144
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,085.00
(exc. GST)
$4,493.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,085.00 |
*price indicative
- RS Stock No.:
- 244-997
- Mfr. Part No.:
- 31144
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Fixed | |
| Series | TransferPacT | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-1, IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Fixed | ||
Series TransferPacT | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-1, IEC 60947-3 | ||
- COO (Country of Origin):
- PL
The Schneider Electric Complete manual source changeover assembly for two Compact INS250-160 3 poles switch disconnectors. It provides an easy way to implement source changeover functions with small size, taking up less room in the switchboard. A complete source changeover assembly can be ordered with a single catalogue number. A complete source changeover assembly can be ordered with a single catalogue number.
RoHS compliant
Mercury free
Related links
- Schneider Electric Fuse Switch Disconnector, 3-Pole
- Schneider Electric Fuse Switch Disconnector 630A, 3
- Schneider Electric Fuse Switch Disconnector 1000A
- Schneider Electric Fuse Switch Disconnector 100A
- Schneider Electric Fuse Switch Disconnector 100 A, 100A
- Schneider Electric Fuse Switch Disconnector 400A
- Schneider Electric Fuse Switch Disconnector 200A
- Schneider Electric Fuse Switch Disconnector 50A
