Eaton Switch Disconnector, 3-Pole, 400 A, 400A
- RS Stock No.:
- 240-189
- Mfr. Part No.:
- 160849 PIFT2H300CE
- Brand:
- Eaton
Subtotal (1 unit)*
$2,629.50
(exc. GST)
$2,892.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,629.50 |
*price indicative
- RS Stock No.:
- 240-189
- Mfr. Part No.:
- 160849 PIFT2H300CE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Front | |
| Switching Voltage | 690V | |
| Terminal Type | Screw | |
| Switching Current | 400A | |
| IP Rating | IP40 | |
| Fuse Current | 400A | |
| Switching Power | 0kW | |
| Mechanical Fuse Size | NH2 | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | ANSI/ESD S20.20:2021, IEC/EN 60947-3, RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Front | ||
Switching Voltage 690V | ||
Terminal Type Screw | ||
Switching Current 400A | ||
IP Rating IP40 | ||
Fuse Current 400A | ||
Switching Power 0kW | ||
Mechanical Fuse Size NH2 | ||
Auxiliary Contacts Available No | ||
Standards/Approvals ANSI/ESD S20.20:2021, IEC/EN 60947-3, RoHS conform | ||
- COO (Country of Origin):
- DE
The Eaton Switch disconnector is designed for robust performance in demanding electrical applications. With a three-pole configuration, it ensures efficient power management and reliability. The unit features a long turning handle for easy operation, enhancing usability in various installation scenarios.
Features an IP40 rating
Three pole design optimises power distribution in electrical systems
Error protection is integrated for enhanced safety and system reliability
Addresses the needs of demanding industrial environments
Related links
- Eaton Switch Disconnector 400 A, 400A
- Eaton Switch Disconnector 400 A, 400A
- Eaton Fuse Switch Disconnector 400 A, 400A
- Eaton Fuse Switch Disconnector 400 A, 400A
- ABB Switch Disconnector 400 A, 400A
- Socomec Fuse Switch Disconnector 400 A, 400A
- ABB Fuse Switch Disconnector 400 A, 400A
- Siemens Switch Disconnector 400 A, 400A
