Schneider Electric Fuse Switch Disconnector, 4-Pole, 400A, NH2
- RS Stock No.:
- 207-133
- Mfr. Part No.:
- LV481444
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,192.34
(exc. GST)
$4,611.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,192.34 |
*price indicative
- RS Stock No.:
- 207-133
- Mfr. Part No.:
- LV481444
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch Disconnector | |
| Current Rating | 400A | |
| Voltage | 690V | |
| Mount Type | Vertical | |
| Terminal Type | Cable Connector | |
| Series | FuPacT | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Fuse Size | NH2 | |
| Depth | 149mm | |
| Height | 205mm | |
| Width | 318mm | |
| Standards/Approvals | RoHS, EN/IEC 60947-1 EN/IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Fuse Switch Disconnector | ||
Current Rating 400A | ||
Voltage 690V | ||
Mount Type Vertical | ||
Terminal Type Cable Connector | ||
Series FuPacT | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Fuse Size NH2 | ||
Depth 149mm | ||
Height 205mm | ||
Width 318mm | ||
Standards/Approvals RoHS, EN/IEC 60947-1 EN/IEC 60947-3 | ||
- COO (Country of Origin):
- FR
The Schneider Electric 4 poles switch disconnector fuse with front and right side control. It is dedicated to buildings, infrastructure and Industrial plants. It protects against short circuits and overloads on distribution circuits. It can be equipped with a direct frontal handle, or with an external front or right side mounting rotary handle.
Double breaking offer for high level safety and performance
Fast opening and closing occurs independently of operators action
Easy to install
Easy to use and maintain
Multiple mounting and cable connector options
Related links
- ABB Fuse Switch Disconnector 400A, NH2
- Eaton Fuse Switch Disconnector 400A, NH2
- Schneider Electric Fuse Switch Disconnector 400 A, 400A
- Schneider Electric Fuse Switch Disconnector 630 A, 400A
- Siemens Fuse Switch Disconnector 400A, NH2
- Eaton Fuse Switch Disconnector 400A, NH2
- ABB Fuse Switch Disconnector 400A, NH2
- Schneider Electric Fuse Switch Disconnector, 4-Pole
