IKO Nippon Thompson LWL20R660BHS2 Linear Slide Rail 660 mm Length, 660mm Width
- RS Stock No.:
- 199-9791
- Mfr. Part No.:
- LWL20R660BHS2
- Brand:
- IKO Nippon Thompson
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$729.36
(exc. GST)
$802.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $729.36 |
| 5 + | $708.93 |
*price indicative
- RS Stock No.:
- 199-9791
- Mfr. Part No.:
- LWL20R660BHS2
- Brand:
- IKO Nippon Thompson
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
| Brand | IKO Nippon Thompson | |
| Product Type | Linear Slide Rail | |
| Length | 660mm | |
| Width | 660mm | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Product Type Linear Slide Rail | ||
Length 660mm | ||
Width 660mm | ||
The Iko Nippon Thompson 11x20x660mm linear way L series. It has two rows of ball that contact the raceway at four points. It has very small body and it provide stable accuracy and rigidity even in application where load has variable direction and size or complex load is applied.
Ball retention
Tapped rail
High carbon steel type
Length of slide unit wide rail type
Related links
- IKO Nippon Thompson LWL25R660BHS2 Linear Slide Rail 660 mm Length, 660mm Width
- IKO Nippon Thompson LWL20R960BHS2 Linear Slide Rail 960 mm Length, 960mm Width
- IKO Nippon Thompson LWL20R240BHS2 Linear Slide Rail 240 mm Length, 240mm Width
- IKO Nippon Thompson LWL25R960BHS2 Linear Slide Rail 960 mm Length, 960mm Width
- IKO Nippon Thompson LWL25R240BHS2 Linear Slide Rail 240 mm Length, 240mm Width
- IKO Nippon Thompson LRX Series Linear Guide Rail 24.5 mm width 98 mm Length
- IKO Nippon Thompson LWL Series Linear Guide Rail 12 mm width 150 mm Length
- IKO Nippon Thompson LWL Series Linear Guide Rail 5mm width 165mm Length