Eaton Fuse Switch Disconnector, 3-Pole, 400A, NH2

Subtotal (1 unit)*

$2,153.75

(exc. GST)

$2,369.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,153.75

*price indicative

RS Stock No.:
121-263
Mfr. Part No.:
160898 PIFT2H311C401MM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Fuse Switch Disconnector

Current Rating

400A

Voltage

690V

Mount Type

Panel

Terminal Type

Screw

IP Rating

IP40

Series

PIFT

Fuse Size

NH2

Width

160mm

Depth

590mm

Height

310mm

Standards/Approvals

RoHS, IEC

COO (Country of Origin):
DE
The Eaton Fuse switch disconnector is designed with a front side actuator featuring a long turning handle and side cable entry. It offers a conditioned rated short circuit current of 100 kA and has a degree of protection IP40 on the front side. The main circuit is connected via screw connections, with optional motor drive capability.

RoHS compliant

With error protection

Globally marketable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy