Siemens Fuse Switch Disconnector, 3-Pole

Subtotal (1 unit)*

$825.39

(exc. GST)

$907.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$825.39

*price indicative

RS Stock No.:
144-320
Mfr. Part No.:
3NJ4141-3BF01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Not Enclosed

Terminal Type

Flat Terminal

IP Rating

IP30

Series

SENTRON

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

NH2

Maximum Operating Temperature

55°C

Standards/Approvals

CE, EAC, UKCA

COO (Country of Origin):
DE
The Siemens Fuse switch disconnectors has 1-pole selectable. With secure M12 screw terminals, it ensures reliable connections and efficient power management.

IP30 protection rated

UKCA and CE Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy