Eaton Fuse Switch Disconnector, 3-Pole, 400A, NH2
- RS Stock No.:
- 121-265
- Mfr. Part No.:
- 160988 PIFT2H331C401CCAE
- Brand:
- Eaton
Subtotal (1 unit)*
$3,644.01
(exc. GST)
$4,008.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,644.01 |
*price indicative
- RS Stock No.:
- 121-265
- Mfr. Part No.:
- 160988 PIFT2H331C401CCAE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Voltage | 690V | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Series | PIFT | |
| IP Rating | IP40 | |
| Fuse Size | NH2 | |
| Width | 280mm | |
| Standards/Approvals | RoHS, IEC | |
| Depth | 280mm | |
| Height | 149.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Voltage 690V | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Series PIFT | ||
IP Rating IP40 | ||
Fuse Size NH2 | ||
Width 280mm | ||
Standards/Approvals RoHS, IEC | ||
Depth 280mm | ||
Height 149.5mm | ||
- COO (Country of Origin):
- DE
The Eaton Fuse switch disconnector is designed with a front side actuator featuring a long turning handle and side cable entry. It offers a conditioned rated short circuit current of 100 kA and has a degree of protection IP40 on the front side. The main circuit is connected via screw connections, with optional motor drive capability.
RoHS compliant
With error protection
Globally marketable
Related links
- Eaton Fuse Switch Disconnector 400A, NH2
- Eaton Fuse Switch Disconnector 400A, NH2
- Siemens Fuse Switch Disconnector 400A, NH2
- ABB Fuse Switch Disconnector 400A, NH2
- Eaton Fuse Switch Disconnector 400A
- ABB Fuse Switch Disconnector 400A, NH2
- Schneider Electric Fuse Switch Disconnector 400A, NH2
- Eaton Fuse Switch Disconnector 400 A, 400A
