Siemens Fuse Switch Disconnector, 3-Pole

Subtotal (1 unit)*

$435.68

(exc. GST)

$479.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$435.68

*price indicative

RS Stock No.:
143-608
Mfr. Part No.:
3NP1133-1BC14
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Not Enclosed

Mount Type

DIN Rail

Terminal Type

Flat Terminal

Series

SENTRON

IP Rating

IP20, IP30, IP40

Mechanical Fuse Size

NH00

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 81346-2 Q

COO (Country of Origin):
CZ
The Siemens fuse switch disconnector 3NP1 is a 3 pole, NH00 model rated for 160 A, designed for a 60 mm 8US busbar system. It features a flat terminal and incorporates electronic fuse monitoring EFM15, with a cover level of 32/70 mm, providing reliable performance and safety in electrical installations.

Sealable

Extension auxiliary switch

Locking capability

Overvoltage protection monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy