Subtotal (1 unit)*
$4,056.70
(exc. GST)
$4,462.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,056.70 |
*price indicative
- RS Stock No.:
- 224-2425
- Mfr. Part No.:
- 38113063
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| IP Rating | IP65 | |
| Series | 3811 | |
| Mechanical Fuse Size | 3 | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
IP Rating IP65 | ||
Series 3811 | ||
Mechanical Fuse Size 3 | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Socomec 3811 series is the case of the fuse combination switch. The rating of the fuse switch is the 6 pole 630 A having the S3 type handle.
Limiting the short circuit current
The colour of handle is black
Related links
- Socomec Fuse Switch Disconnector, 3-Pole
- Socomec Fuse Switch Disconnector 20A
- Socomec Fuse Switch Disconnector 800 A
- Socomec Fuse Switch Disconnector 50 A, 2.5A
- Socomec Fuse Switch Disconnector 250 A
- Socomec Fuse Switch Disconnector 32A
- Socomec Fuse Switch Disconnector 125 A
- Socomec Fuse Switch Disconnector 63 A
