Siemens Fuse Switch Disconnector, 3-Pole
- RS Stock No.:
- 143-370
- Mfr. Part No.:
- 3NP1113-1CA20
- Brand:
- Siemens
Subtotal (1 unit)*
$118.75
(exc. GST)
$130.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.75 |
*price indicative
- RS Stock No.:
- 143-370
- Mfr. Part No.:
- 3NP1113-1CA20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Plate | |
| Terminal Type | Box | |
| Series | SENTRON | |
| IP Rating | IP10, IP30 | |
| Mechanical Fuse Size | NH000 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC, UKCA, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Plate | ||
Terminal Type Box | ||
Series SENTRON | ||
IP Rating IP10, IP30 | ||
Mechanical Fuse Size NH000 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC, UKCA, CE | ||
- COO (Country of Origin):
- DE
The Siemens 3NP1 Fuse Switch Disconnector is a compact 3 pole device designed for NH000 narrow fuse types, rated at 125 A. It is optimized for assembly and installation on a mounting plate and features box terminals for secure connections. With a cover level of 45 mm, this model provides effective protection, making it suitable for various electrical applications.
Sealable
Extension auxiliary switch
Locking capability
Related links
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector 160A
- Siemens Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector, 1-Pole
- Siemens Fuse Switch Disconnector, 4-Pole
- Siemens Fuse Switch Disconnector 125A
- Siemens Fuse Switch Disconnector 400A
- Siemens Fuse Switch Disconnector 125A
