Siemens Fuse Switch Disconnector, 4-Pole

Subtotal (1 unit)*

$970.19

(exc. GST)

$1,067.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$970.19

*price indicative

RS Stock No.:
143-445
Mfr. Part No.:
3NP1144-1BC10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

DIN Rail

Terminal Type

Flat Terminal

Series

SENTRON

IP Rating

IP20, IP40, IP30

Mechanical Fuse Size

NH0-NH1

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA, EAC, DNV, CE, CCC

COO (Country of Origin):
CZ
The Siemens 3NP1 Fuse Switch Disconnector is a versatile 4 pole device designed for NH1 fuse types, rated at 250 A. Specifically optimized for the 60 mm 8US busbar system, it features flat terminals for easy installation. With a cover level of 32/70 mm, this model provides effective protection, making it suitable for a variety of electrical applications.

Sealable

Extension auxiliary switch

Locking capability

Phase failure monitoring

Fuse monitoring

Overvoltage protection monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy