Siemens Fuse Switch Disconnector, 3-Pole

Subtotal (1 unit)*

$552.61

(exc. GST)

$607.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$552.61

*price indicative

RS Stock No.:
143-392
Mfr. Part No.:
3NP1123-1JC22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Plate

Terminal Type

Box

Series

SENTRON

IP Rating

IP30, IP10

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

NH000

Maximum Operating Temperature

55°C

Standards/Approvals

CCC, CE, DNV, EAC, UKCA

COO (Country of Origin):
CZ
The Siemens 3NP1 Fuse Switch Disconnector is a reliable 3 pole device designed for NH000 fuse types, rated at 160 A. Specifically tailored for the Rittal busbar system of 60 mm, it features box terminals for secure connections. This model includes electronic fuse monitoring EFM10 for enhanced safety and performance.

Sealable

Extension auxiliary switch

Locking capability

Phase failure monitoring

Overvoltage protection monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy