Siemens Fuse Switch Disconnector, 3-Pole, 125A
- RS Stock No.:
- 143-381
- Mfr. Part No.:
- 3NP1123-1BC23
- Brand:
- Siemens
Subtotal (1 unit)*
$680.85
(exc. GST)
$748.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $680.85 |
*price indicative
- RS Stock No.:
- 143-381
- Mfr. Part No.:
- 3NP1123-1BC23
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Floor | |
| Electrical Phase | 3 | |
| Switching Voltage | 690V | |
| Switching Current | 125A | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP30, IP40, IP20 | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | NH000 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA, EAC, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Floor | ||
Electrical Phase 3 | ||
Switching Voltage 690V | ||
Switching Current 125A | ||
Terminal Type Clamp Terminal | ||
IP Rating IP30, IP40, IP20 | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size NH000 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA, EAC, CE, RoHS | ||
- COO (Country of Origin):
- CZ
The Siemens 3NP1 Fuse Switch Disconnector is a reliable 3 pole device designed for NH000 fuse types, rated at 160 A. Specifically engineered for the 8US busbar system of 60 mm, it features box terminals for secure connections. This model incorporates electronic fuse monitoring for enhanced safety and performance.
Sealable
Extension auxiliary switch
Locking capability
Overvoltage protection monitoring
Related links
- Siemens Fuse Switch Disconnector 125A
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Switch Disconnector 125A
- Socomec Fuse Switch Disconnector 125A
- ABB Fuse Switch Disconnector 125A
- Socomec Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Schneider Electric Switch Disconnector 125A Max Current, 32A Fuse Current
- ABB Fuse Switch Disconnector 125A, NH00
