Siemens Fuse Switch Disconnector, 3-Pole
- RS Stock No.:
- 143-385
- Mfr. Part No.:
- 3NP1123-1CA23
- Brand:
- Siemens
Subtotal (1 unit)*
$644.31
(exc. GST)
$708.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $644.31 |
*price indicative
- RS Stock No.:
- 143-385
- Mfr. Part No.:
- 3NP1123-1CA23
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Plate | |
| Terminal Type | Box | |
| Series | SENTRON | |
| IP Rating | IP10, IP30 | |
| Mechanical Fuse Size | NH000 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA, CCC, CE, DNV, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Plate | ||
Terminal Type Box | ||
Series SENTRON | ||
IP Rating IP10, IP30 | ||
Mechanical Fuse Size NH000 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA, CCC, CE, DNV, EAC | ||
- COO (Country of Origin):
- CZ
The Siemens 3NP1 Fuse Switch Disconnector is a robust 3 pole device designed for NH000 fuse types, rated at 160 A. It is optimized for assembly and installation on a mounting plate, featuring box terminals for secure connections. This model includes electronic fuse monitoring for enhanced safety and performance, and its cover level of 45 mm provides effective protection, making it suitable for a variety of electrical applications.
Sealable
Extension auxiliary switch
Locking capability
Overvoltage protection monitoring
