Siemens Fuse Switch Disconnector, 3-Pole

Subtotal (1 unit)*

$2,477.57

(exc. GST)

$2,725.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,477.57

*price indicative

RS Stock No.:
143-341
Mfr. Part No.:
3NP5460-0CA10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Fixed

Terminal Type

Screw

Series

SENTRON

IP Rating

IP00

Mechanical Fuse Size

NH2

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC, CCC, CE, UKCA

COO (Country of Origin):
DE
The Siemens 3NP5 Fuse Switch Disconnector, 3 pole, NH3, 630 A, is designed for mounting plate installation and features high speed closing for improved operational responsiveness. It includes screw terminals for reliable connections and has an auxiliary switch with 1 normally open NO and 1 normally closed NC contact, enhancing its versatility in various applications. This setup is ideal for situations requiring quick action and monitoring capabilities.

IP00 protection rated

UKCA and CE approved

CCC and EAC approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy