Siemens Fuse Switch Disconnector, 3-Pole, 250A

Subtotal (1 unit)*

$1,793.54

(exc. GST)

$1,972.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,793.54

*price indicative

RS Stock No.:
143-565
Mfr. Part No.:
3NP5260-0CA10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Floor

Switching Voltage

690V

Electrical Phase

3

Switching Current

250A

Terminal Type

Clamp Terminal

IP Rating

IP40, IP30, IP20

Mechanical Fuse Size

NH0-NH1

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

CE, UKCA, RoHS, EAC

COO (Country of Origin):
DE
The Siemens 3NP5 Fuse Switch Disconnector is a 3 pole, NH1 device rated at 250 A, specifically designed for assembly and installation on mounting plates. It features high speed closing for rapid operation and is equipped with screw terminals for secure connections. Additionally, the unit includes an auxiliary switch with 1 normally open NO and 1 normally closed NC contact, enhancing its versatility in various electrical applications. This design prioritizes safety and operational efficiency.

IP00 protection rated

UKCA and CE approved

CCC and EAC approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy