Eaton Fuse Switch Disconnector, 3 Pole, 160A Max Current
- RS Stock No.:
- 120-994
- Mfr. Part No.:
- 163861 PIFT0H311C151MM
- Brand:
- Eaton
Subtotal (1 unit)**
$775.07
(exc. GST)
$852.58
(inc. GST)
On back order for despatch 12/01/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $775.07 |
**price indicative
- RS Stock No.:
- 120-994
- Mfr. Part No.:
- 163861 PIFT0H311C151MM
- Brand:
- Eaton
Related links
- Eaton Fuse Switch Disconnector 160A Max Current
- Eaton Fuse Switch Disconnector 160A Max Current
- Eaton Fuse Switch Disconnector 160A Max Current
- Socomec Fuse Switch Disconnector 160A Max Current
- Siemens Fuse Switch Disconnector 160A Max Current
- ABB Fuse Switch Disconnector 160A Max Current
- Fuse Switch Disconnector 160A Max Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current