Schneider Electric Fuse Switch Disconnector, 3-Pole, 1.25 kA, 1.25kA

This image is representative of the product range

Subtotal (1 unit)*

$1,760.96

(exc. GST)

$1,937.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,760.96

*price indicative

RS Stock No.:
708-1769
Mfr. Part No.:
GS2LB3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Not Enclosed

Mount Type

DIN Rail

Switching Voltage

690V

Electrical Phase

3

Terminal Type

Wire

Switching Current

1.25kA

IP Rating

IP20

Series

GS2L

Fuse Current

1.25kA

Switching Power

110kW

Minimum Operating Temperature

-20°C

Mechanical Fuse Size

B1-B2

Maximum Operating Temperature

70°C

Standards/Approvals

CE, IEC, REACH, RoHS

Auxiliary Contacts Available

Yes

COO (Country of Origin):
FR

GS Switch Fuse Disconnectors


TeSys GS switch-disconnector-fuses provide on-load breaking or making, safe isolation and overcurrent protection of all low voltage electrical circuit

Can be used with NFC, DIN and BS fuses

Upstream and downstream breaking of fuses for all ratings

Conditional short-circuit withstand voltage of 100 kA for all ratings

Fuse covers are fitted as standard on all ratings for protection of accidental contact

IP20 protection with terminal shrouds

Compact Handles are included in this range, available in Black or Red, IP65

Standards

IEC 60947-3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy