Eaton Switch Disconnector, 4-Pole, 550 A, 550A

Subtotal (1 unit)*

$8,510.69

(exc. GST)

$9,361.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,510.69

*price indicative

RS Stock No.:
120-649
Mfr. Part No.:
168568 N3-4-550-S15-DC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Intermediate Mount, Floor

Switching Voltage

1.5kV

Terminal Type

Screw

Switching Current

550A

IP Rating

IP20

Series

NZM

Fuse Current

550A

Switching Power

0kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Auxiliary Contacts Available

Yes

Standards/Approvals

CCC China Compulsory Certificate, IEC/EN 60204, IEC/EN 60947-3, IEC/EN 61439, VDE 0113, VDE 0660

COO (Country of Origin):
RO
The Eaton Switch disconnector is a NZM Series circuit breaker which cover all application cases with just four compact sizes and are suitable for the IEC market. Installation is always flexible thanks to the use of modular function groups.

RoHS compliant

Interlockable

IP20 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy