NEMIQ Cylindrical Fuse Kit
- RS Stock No.:
- 756-526
- Mfr. Part No.:
- AS MINIMIDI 180
- Brand:
- NEMIQ
N
Subtotal (1 unit)*
$46.50
(exc. GST)
$51.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.50 |
*price indicative
- RS Stock No.:
- 756-526
- Mfr. Part No.:
- AS MINIMIDI 180
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Fuse Kit | |
| Fuse Type | Cylindrical | |
| Kit Contents | Assortment Box | |
| Standards/Approvals | ROHS | |
| Series | AS MINIMIDI | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Fuse Kit | ||
Fuse Type Cylindrical | ||
Kit Contents Assortment Box | ||
Standards/Approvals ROHS | ||
Series AS MINIMIDI | ||
- COO (Country of Origin):
- TW
The NEMIQ Assortment Box contains 180 miniature fuses designed for various applications. It ensures reliable circuit protection through fast-response fuses, maintaining safety and compliance across different electrical systems.
Includes 180 pieces of mini and midi blade fuses for versatile use
Rated for 32 V operation to support a wide range of electrical systems
Approvals include CE compliance and RoHS, ensuring European safety standards
Conflict minerals statement confirms the absence of harmful substances
Logistics details include barcode for easy tracking and identification
Related links
- NEMIQ Cylindrical Fuse Kit
- NEMIQ NEMIQ Cylindrical Feet3.7 mm Bore15 mm OD5 mm H
- NEMIQ Crimp Terminal Kit Crimp Terminal Kit
- NEMIQ Cable Crimp Tool Crimping Kit
- NEMIQ Assortment Box Crimp Terminal Kit
- NEMIQ Crimp Assortment Box Crimp Terminal Kit
- NEMIQ Crimp Tool Crimping Kit
- Eaton 12A AM Cartridge Fuse, 10 x 38 mm
