NEMIQ Cylindrical Fuse Kit

Subtotal (1 unit)*

$23.80

(exc. GST)

$26.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.80

*price indicative

RS Stock No.:
756-525
Mfr. Part No.:
AS MINI 120
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Fuse Kit

Fuse Type

Cylindrical

Kit Contents

Assortment Box

Standards/Approvals

ROHS

Series

AS MINI

COO (Country of Origin):
CN
The NEMIQ Assortment Box offers 120 mini blade fuses designed for effective circuit protection. These fast-acting fuses ensure reliable operation in various applications, making it a must-have for both professionals and enthusiasts alike.

Fast release characteristic for immediate circuit protection

Rated voltage of 32 V ensures compatibility with standard applications

Includes 120 fuses, providing ample supply for various needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy