NEMIQ Assortment Of Terminals Crimp Crimp terminal Kit
- RS Stock No.:
- 288-4365
- Distrelec Article No.:
- 302-32-268
- Mfr. Part No.:
- AS 1000-2 TL50
- Brand:
- NEMIQ
Subtotal (1 unit)**
$371.50
(exc. GST)
$408.65
(inc. GST)
12 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $371.50 |
**price indicative
- RS Stock No.:
- 288-4365
- Distrelec Article No.:
- 302-32-268
- Mfr. Part No.:
- AS 1000-2 TL50
- Brand:
- NEMIQ
Related links
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch