Littelfuse 30A Rail Mount Fuse Holder for 10 x 38 mm, 1P-Pole, 1kV
- RS Stock No.:
- 820-7259
- Distrelec Article No.:
- 304-01-889
- Mfr. Part No.:
- LPHV0001Z
- Brand:
- Littelfuse
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$37.34
(exc. GST)
$41.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 382 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $37.34 | - |
| 10 - 49 | $36.91 | 1% |
| 50 - 99 | $36.28 | 2% |
| 100 - 499 | $35.56 | 4% |
| 500 + | $34.82 | 6% |
*price indicative
- RS Stock No.:
- 820-7259
- Distrelec Article No.:
- 304-01-889
- Mfr. Part No.:
- LPHV0001Z
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 30A | |
| Voltage | 1kV | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Case Material | Thermoplastic | |
| Compatible Fuse Size | 10 x 38 mm | |
| Standards/Approvals | UL, IEC 60269-2, -4, RoHS, -6 | |
| Terminal Type | Pressure Plate | |
| Series | LPHV | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 30A | ||
Voltage 1kV | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Case Material Thermoplastic | ||
Compatible Fuse Size 10 x 38 mm | ||
Standards/Approvals UL, IEC 60269-2, -4, RoHS, -6 | ||
Terminal Type Pressure Plate | ||
Series LPHV | ||
Littelfuse LPHV Series Midget Fuse Holders
Littelfuse LPHV series midget fuse holder are providing protection to personnel when installing and removing fuses due to its touch-safe design. The LPHV series is ideal for isolating photovoltaic module strings during maintenance, but is not designed for load break.
1000VDC rating when used with Littelfuse SPF or FLU midget fuse series
Mountable on 35mm Din Rail
Safe and easy installation and removal of fuses - no special fuse pullers or tools required.
Compact design
RoHS compliant and Lead (Pb) free
DIN Standard Fuse Holders
European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.
Related links
- Littelfuse 30A Rail Mount Fuse Holder for 10 x 38 mm 600V ac
- Siemens 30A Rail Mount Fuse Holder for 10 x 38 mm 1kV
- Schurter 30A Rail Mount Fuse Holder for 10.3 x 38 mm 1kV
- Littelfuse 30A Rail Mount Fuse Holder for 10 x 38 mm 1kV
- Eaton 30A Rail Mount Fuse Holder for A2 1kV
- Socomec 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Socomec 32A Rail Mount Fuse Holder for 10 x 38 mm 690V
- Lovato 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
