Siemens 30A Rail Mount Fuse Holder for 10 x 38 mm, 1P-Pole, 1kV
- RS Stock No.:
- 203-2114
- Mfr. Part No.:
- 3NW7013-4
- Brand:
- Siemens
Get a bulk buy discount
Add 60 more to save $121.26
View bulk pricing optionsSubtotal (1 pack of 12 units)*
$242.69
(exc. GST)
$266.95
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 12 - 48 | $20.224 | $242.69 | - |
| 60 + | $18.203 | $218.44 | $121.26 |
*price indicative
- RS Stock No.:
- 203-2114
- Mfr. Part No.:
- 3NW7013-4
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Rail Mount Fuse Holder | |
| Anti Vibration | Yes | |
| Range | SENTRON | |
| Current Rating | 30A | |
| Voltage | 1kV | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Compatible Fuse Size | 10 x 38 mm | |
| Indicator | No | |
| Standards/Approvals | CE, UL, CSA | |
| Series | SENTRON | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rail Mount Fuse Holder | ||
Anti Vibration Yes | ||
Range SENTRON | ||
Current Rating 30A | ||
Voltage 1kV | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Compatible Fuse Size 10 x 38 mm | ||
Indicator No | ||
Standards/Approvals CE, UL, CSA | ||
Series SENTRON | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
The Siemens cylindrical fuse holder has a single poles with a 10 x 38mm fuse link. It is operated at a rated DC voltage of 1000V and is rail mounted to protect and hold the fuse.
IP20 class of protection
Belongs to the Sentron brand
Related links
- Siemens 30A Rail Mount Fuse Holder for 10 x 38 mm 1kV
- Schurter 30A Rail Mount Fuse Holder for 10.3 x 38 mm 1kV
- Littelfuse 30A Rail Mount Fuse Holder for 10 x 38 mm 1kV
- Littelfuse 30A Rail Mount Fuse Holder for 10 x 38 mm 600V ac
- Eaton 30A Rail Mount Fuse Holder for A2 1kV
- Siemens 30A Rail Mount Fuse Holder 600V ac
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Schurter 30A Rail Mount Fuse Holder for 10.3 x 38 mm 1kV