Littelfuse 16A In-line Fuse Holder, 36V dc
- RS Stock No.:
- 787-4271
- Distrelec Article No.:
- 304-45-417
- Mfr. Part No.:
- 276.5105.0002
- Brand:
- Littelfuse
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $2.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$26.65
(exc. GST)
$29.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 470 unit(s) ready to ship from another location
- Plus 365 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $5.33 | $26.65 | - |
| 25 - 45 | $5.246 | $26.23 | $2.10 |
| 50 - 245 | $5.108 | $25.54 | $11.10 |
| 250 + | $4.968 | $24.84 | $90.50 |
*price indicative
- RS Stock No.:
- 787-4271
- Distrelec Article No.:
- 304-45-417
- Mfr. Part No.:
- 276.5105.0002
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | In-line Fuse Holder | |
| Body Material | Thermoplastic | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | 276.5105.xxx2 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type In-line Fuse Holder | ||
Body Material Thermoplastic | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series 276.5105.xxx2 | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
Littelfuse ATS Fuseholders
ATS in-line fuse holders for torpedo-style fuse links up to 36V.
- RS Stock No. 7874271P
- Mfr. Part No. 276.5105.0002
Each (Supplied in a Bag)
$5.33
- RS Stock No. 7874388P
- Mfr. Part No. MAHC0001ZXJ
Each (Supplied in a Bag)
$54.91
- RS Stock No. 7874381P
- Mfr. Part No. 178.6105.0001
Each (Supplied in a Bag)
$9.71
Related links
- Littelfuse 500 A In-line Fuse Holder, 32 V dc
- Littelfuse In-line Fuse Holder, 80 V dc
- Littelfuse In-line Fuse Holder, 32 V dc
- Littelfuse 30 A In-line Fuse Holder, 32 V dc
- Littelfuse 60 A In-line Fuse Holder, 32 V dc
- Littelfuse 20 A In-line Fuse Holder, 32 V dc
- Eaton 63A Fuse Holder 400V
- Eaton 100A Fuse Holder for 126 x 62 x 36 mm 690V










