Bulgin 6.3A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- RS Stock No.:
- 417-098
- Distrelec Article No.:
- 303-99-255
- Mfr. Part No.:
- FX0321
- Brand:
- Bulgin
Get a bulk buy discount
Add 50 more to save $4.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$36.56
(exc. GST)
$40.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship
- Plus 530 unit(s) ready to ship from another location
- Plus 3,140 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $7.312 | $36.56 | - |
| 50 - 245 | $7.224 | $36.12 | $4.40 |
| 250 - 495 | $7.05 | $35.25 | $65.50 |
| 500 - 1245 | $6.868 | $34.34 | $222.00 |
| 1250 + | $6.686 | $33.43 | $782.50 |
*price indicative
- RS Stock No.:
- 417-098
- Distrelec Article No.:
- 303-99-255
- Mfr. Part No.:
- FX0321
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | PCB Mount Fuse Holder | |
| Current Rating | 6.3A | |
| Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Compatible Fuse Size | 5 x 20 mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Contact Material | Tin Plated Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type PCB Mount Fuse Holder | ||
Current Rating 6.3A | ||
Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Compatible Fuse Size 5 x 20 mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Contact Material Tin Plated Phosphor Bronze | ||
- COO (Country of Origin):
- TN

'BULGIN' Low Profile
For 5x20mm fuses
PCB mounting
Phosphor tin bronze, tin plated PC spills
Glass filled nylon base UL 94 - V0 rated
PCB Mounting
Voltage Rating 250V.
Related links
- Bulgin 6.3A PCB Mount Fuse Holder 250V ac
- Littelfuse 6.3A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- RS PRO 6.3A PCB Mount Fuse Holder 250V ac
- RS PRO 6.3A PCB Mount Fuse Holder for 5.2 x 20 mm, 250V ac
- Littelfuse 6.3A PCB Mount Fuse Holder 250V ac
- Schurter 10A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- Littelfuse 10A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- Wurth Elektronik 10A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
