Bulgin 5A Base Mount Fuse Holder, 1P-Pole for 6.3 x 32 mm, 250V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.96

(exc. GST)

$13.16

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24$11.96
25 - 49$10.91
50 - 99$10.77
100 - 499$10.66
500 +$10.38

*price indicative

RS Stock No.:
782-3706
Distrelec Article No.:
304-24-356
Mfr. Part No.:
FX0327
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Base Mount Fuse Holder

Current Rating

5A

Voltage

250V ac

Number of Poles

1

Body Material

Polyester

Minimum Operating Temperature

-20°C

Fixing Screw Size

3.45 mm

Compatible Fuse Size

6.3 x 32 mm

Maximum Operating Temperature

60°C

Standards/Approvals

UL, RoHS

Series

FX

Contact Material

Tin Plated Phosphor Bronze

COO (Country of Origin):
TN

Bulgin Base Mount Fuseholders


Bulgin base mount fuseholders are designed to give the degree of protection demanded in today’s sophisticated electronic equipment. These fuseholders carry are manufactured from high grade flame retardant nylon and polyester materials. Bulgin base mount fuseholders feature protection against shock to category PC1.

PCB Mounting


Voltage Rating 250V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy