Sato Parts 5A Base Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 125V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.32

(exc. GST)

$2.55

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$2.32
10 - 49$2.28
50 +$1.87

*price indicative

RS Stock No.:
523-4933
Mfr. Part No.:
F-60-B
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Product Type

Base Mount Fuse Holder

Current Rating

5A

Voltage

125V ac

Number of Poles

1

Body Material

PBT

Compatible Fuse Size

5 x 20 mm

Fixing Screw Size

3.2 mm

Standards/Approvals

CSA, RoHS, UL

Series

F-60

RoHS Status: Exempt

COO (Country of Origin):
JP

Fuse holder F-60-B


Horizontal combination-type fuse holder.

Solder terminal.

PCB Mounting


Voltage Rating 250V.

Note

Can be combined to create multi-pole unit.

Standards

UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy