Schurter 8A F Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 269-3788
- Mfr. Part No.:
- 0034.1525
- Brand:
- Schurter
834 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$0.63
(exc. GST)
$0.69
(inc. GST)
Units | Per unit |
---|---|
1 + | $0.63 |
- RS Stock No.:
- 269-3788
- Mfr. Part No.:
- 0034.1525
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Schurter Quick Acting F 5x20mm
The Schurter range of Quick acting F Glass cartridge fuses. Perfect for various applications. All models are highly reliable and extremely good quality.
5 x 20mm
Low breaking capacity
Glass tube
Nickel-plated copper alloy end caps
Low breaking capacity
Glass tube
Nickel-plated copper alloy end caps
Specifications
Attribute | Value |
---|---|
Current Rating | 8A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
Related links
- RS PRO 8A F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 8A F Glass Cartridge Fuse, 5 x 20mm
- Eaton 8A F Glass Cartridge Fuse, 5 x 20mm
- Schurter 8A T Glass Cartridge Fuse, 5 x 20mm
- Schurter 8A M Glass Ceramic Cartridge Fuse, 5 x 20mm
- Schurter 3.15A F Glass Cartridge Fuse, 5 x 20mm
- Schurter 4A F Glass Cartridge Fuse, 5 x 20mm
- Schurter 5A F Glass Cartridge Fuse, 5 x 20mm