Eaton 30A Rail Mount Fuse Holder, 1P-Pole, 80V dc

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$150.14

(exc. GST)

$165.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$150.14-
25 - 99$146.982%
100 - 249$142.505%
250 - 499$139.067%
500 +$136.079%

*price indicative

Packaging Options:
RS Stock No.:
703-8194
Mfr. Part No.:
CCP-1-DCC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rail Mount Fuse Holder

Current Rating

30A

Voltage

80V dc

Number of Poles

1

Rail Type

DIN 35 mm

Indicator

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL, RoHS, IEC

Series

Bussmann

COO (Country of Origin):
CN

Bussmann Compact Circuit Protectors


Extremely compact design

Padlockable handle for lockout/tagout procedures

35mm DIN rail mount

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy