Wickmann 16A Cap for 20 mm, 250V
- RS Stock No.:
- 360-7244
- Distrelec Article No.:
- 304-41-730
- Mfr. Part No.:
- 81500000005
- Brand:
- Wickmann
Subtotal (1 pack of 5 units)*
$21.47
(exc. GST)
$23.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,725 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.294 | $21.47 |
*price indicative
- RS Stock No.:
- 360-7244
- Distrelec Article No.:
- 304-41-730
- Mfr. Part No.:
- 81500000005
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Cap | |
| Voltage | 250V | |
| Body Material | Polyamide 66, Black Thermoplastic | |
| IP Rating | IP40 | |
| Compatible Fuse Size | 20 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 512, CSA C22.2. No.39, IEC 60127-6 | |
| Terminal Type | Solder | |
| Series | 800 | |
| Cap Style | Slotted | |
| Contact Material | Copper Alloy | |
| Protection Category | PC2 | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Cap | ||
Voltage 250V | ||
Body Material Polyamide 66, Black Thermoplastic | ||
IP Rating IP40 | ||
Compatible Fuse Size 20 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 512, CSA C22.2. No.39, IEC 60127-6 | ||
Terminal Type Solder | ||
Series 800 | ||
Cap Style Slotted | ||
Contact Material Copper Alloy | ||
Protection Category PC2 | ||

'WICKMANN' Shocksafe, Panel mount
One complete fuse holder body system requires one holder body and one cap of the appropriate size.,Maximum current 10A @ 250V (6·3x32mm), 6·3A @ 250V (5x20mm)
Protection to PC2
Polyamide Body, depth behind panel 42mm
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Note
5x20mm cap goes with fuse holder 360-7238
Approvals
VDE, SEMKO, UL, CSA
Related links
- Wickmann 16A Panel Mount Fuse Holder for 6.3 x 32 mm, 25V
- Littelfuse 16A Panel Mount Fuse Holder for 6.3 x 32 mm, 25V
- Littelfuse 16A Panel Mount Fuse Holder for 6.3 x 32 mm, 500V
- Schurter 16A Panel Mount Fuse Holder 600V
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Schurter 16A PCB Mount Fuse Holder for 6.3 x 32 mm, 600V ac
- Schurter 16A PCB Mount Fuse Holder for 6.3 x 32 mm, 500V ac
- Schurter 16A Panel Mount Fuse Holder 500V ac
