Wurth Elektronik 10A Fuse Holder for 5 x 20 mm, 250V
- RS Stock No.:
- 283-6466
- Distrelec Article No.:
- 133-16-130
- Mfr. Part No.:
- 696315000000
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-6466
- Distrelec Article No.:
- 133-16-130
- Mfr. Part No.:
- 696315000000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Fuse Holder | |
| Current Rating | 10A | |
| Voltage | 250V | |
| Body Material | TPE | |
| Compatible Fuse Size | 5 x 20 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Fuse Holder | ||
Current Rating 10A | ||
Voltage 250V | ||
Body Material TPE | ||
Compatible Fuse Size 5 x 20 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Shock safe Fuse holders for Panel model is designed to provide a reliable and safe solution for electrical panels. With a high shock safe category and a degree of protection of IP40, this product ensures maximum safety for user's electrical systems.
Rated Power Acceptance 2.5W
Housing Material PBT - UL 94 V0
Admissible Ambient Air Temperature -30°C to 85°C
Contact Resistance < 5
Standard Colour Black
Related links
- Wurth Elektronik 10A Fuse Holder for 5 x 20 mm, 250V
- Wurth Elektronik 10A Fuse Holder for 5 x 20 mm, 250V ac
- Wurth Elektronik 10A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- Wurth Elektronik 10A Panel Mount Fuse Holder 250V ac
- Wurth Elektronik 10A PCB Mount Fuse Holder 250V ac
- Eaton 10A Panel Mount Fuse Holder for 5 x 20 mm, 250V ac
- Wurth Elektronik 10A Panel Mount Fuse Holder for 5 x 20mm Fuse 250V ac
- Schurter 10A Panel Mount Fuse Holder for 5 x 20 mm, 250V
