Wurth Elektronik 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.33

(exc. GST)

$16.87

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
5 - 20$3.066$15.33-
25 - 45$3.034$15.171%
50 - 95$2.972$14.863%
100 - 245$2.898$14.495%
250 +$2.824$14.127%

*price indicative

RS Stock No.:
893-0606
Mfr. Part No.:
696211001102
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Fuse Holder Type

Panel Mount

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250V ac

Number of Poles

1P

International Protection Rating

IP40

Compatible Fuse Diameter

5mm

Contact Material

Copper Alloy

Compatible Fuse Sizes

Mini

Protection Category

PC1, PC2

Standards Met

cULus, RoHS Compliant, UL, UL94 V-0, VDE

Compatible Fuse Length

20mm

Terminal Type

Solder

Cap Style

Slotted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy