WAGO 32A Fuse Holder for 10 x 38 mm, 1P-Pole, 24V dc

Subtotal (1 unit)*

$48.47

(exc. GST)

$53.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.47

*price indicative

RS Stock No.:
279-1650
Mfr. Part No.:
811-314
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Fuse Holder

Anti Vibration

No

Current Rating

32A

Voltage

24V dc

Number of Poles

1

Minimum Operating Temperature

-35°C

Compatible Fuse Size

10 x 38 mm

Maximum Operating Temperature

85°C

Standards/Approvals

UL, RoHS, CE, CSA

Series

811-314

Contact Material

Copper

COO (Country of Origin):
CN
The WAGO 2-conductor fuse holder is designed for cylindrical fuses 10 x 38 mm and utilizes cage clamp connection technology.

Rohs compliant

Insulation material polyamide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy