WAGO 32A Fuse Holder for 10 x 38 mm, 1P-Pole, 750V ac
- RS Stock No.:
- 279-1648
- Mfr. Part No.:
- 811-310
- Brand:
- WAGO
Subtotal (1 box of 12 units)*
$367.41
(exc. GST)
$404.15
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $367.41 | $30.618 |
*price indicative
- RS Stock No.:
- 279-1648
- Mfr. Part No.:
- 811-310
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Fuse Holder | |
| Anti Vibration | No | |
| Current Rating | 32A | |
| Voltage | 750V ac | |
| Number of Poles | 1 | |
| Compatible Fuse Size | 10 x 38 mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, CE | |
| Series | 811-310 | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Fuse Holder | ||
Anti Vibration No | ||
Current Rating 32A | ||
Voltage 750V ac | ||
Number of Poles 1 | ||
Compatible Fuse Size 10 x 38 mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, CE | ||
Series 811-310 | ||
Contact Material Copper | ||
- COO (Country of Origin):
- CN
The WAGO 2-conductor fuse holder is designed for cylindrical fuses 10 x 38 mm and utilizes cage clamp connection technology.
Rohs compliant
Insulation material polyamide
Related links
- WAGO 32A Fuse Holder for 10 x 38 mm 600V ac
- WAGO 32A Fuse Holder for 10 x 38 mm 750V ac
- WAGO 32A Fuse Holder for 10 x 38 mm 24V dc
- WAGO 30A Fuse Holder for 10 x 38 mm 600V ac
- WAGO 32A Fuse Holder for 10 x 38 mm 600V ac
- Eaton 32A Fuse Holder for 10 x 38 mm 690V ac
- Lovato 32A Fuse Holder for 10 x 38 mm 690V ac
- Mersen 32A Fuse Holder for 10 x 38 mm 690V ac
